TruComponents 201195 Low power Plug, right angle 4.75 mm 1.7 mm

Image Representative of Range

TruComponents 201195 Low power Plug, right angle 4.75 mm 1.7 mm

MPN
201195
EAN-13
2050004923629
Order Code
20-1195
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


TruComponents 201195 Low Power Plug, meticulously designed for seamless connectivity in compact spaces. With its 4.75 mm pin diameter and 1.7 mm height, this right-angle plug ensures optimal performance while saving precious space in your electronics
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Pin Diameter 1.7mm
Bend relief No
Current Rating 5A
Inside Diameter 1.7mm
Misc Attribute 1582361
Nominal Voltage 9V DC
Outside Ø 4.75mm
Shaft Length 9.5mm

Trustpilot