TruComponents 201193 Low power Socket, straight 3.8 mm 1.1 mm

Image Representative of Range

TruComponents 201193 Low power Socket, straight 3.8 mm 1.1 mm

MPN
201193
EAN-13
2050004923605
Order Code
20-1193
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.16
5+ £2.05
10+ £1.95
25+ £1.90
50+ £1.86
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Coupling - TruComponents 201193 Low Power Socket, featuring a straight design with specifications of 3.8 mm by 1.1 mm—perfect for compact applications. Engineered for efficiency and durability, this socket ensures a secure connection while minimizing power loss.
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Panel Mount
Pin Diameter 1.1mm
Inside Diameter 3.8mm
Misc Attribute 1582359
Pin Ø 1.1mm

Reviews

Be the first to submit a review

Trustpilot