TruComponents 201191 Low power Plug, straight 5.5 mm 2.1 mm

MPN
201191
EAN-13
2050004922455
Order Code
20-1191
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.93
5+ £1.82
10+ £1.74
25+ £1.70
50+ £1.66
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

TruComponents 201191 Low Power Plug, featuring a straight design with a 5.5 mm outer diameter and a 2.1 mm inner diameter, perfect for a variety of low power applications.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute 1582344
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot