TruComponents 201189 Low power Plug, straight 4.75 mm 1.7 mm

Image Representative of Range

TruComponents 201189 Low power Plug, straight 4.75 mm 1.7 mm

MPN
201189
EAN-13
2050004922424
Order Code
20-1189
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.13
5+ £2.02
10+ £1.93
25+ £1.88
50+ £1.84
100+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

TruComponents 201189 Low Power Plug—crafted for efficiency and durability. This straight 4.75 mm x 1.7 mm plug ensures a secure and reliable connection, making it perfect for low power applications in everything from DIY electronics to professional designs.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 1.7mm
Bend relief Yes
Current Rating 2A
Inside Diameter 1.7mm
Misc Attribute 1582341
Nominal Voltage 12V DC
Outside Ø 4.75mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot