TruComponents 201183 Low power Plug, straight 5 mm 2.5 mm

Image Representative of Range

TruComponents 201183 Low power Plug, straight 5 mm 2.5 mm

MPN
201183
EAN-13
2050004922349
Order Code
20-1183
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.33
5+ £1.26
10+ £1.20
25+ £1.17
50+ £1.14
100+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

TruComponents 201183 Straight Plug is your perfect solution! Measuring 5 mm with a 2.5 mm pin, this plug is designed for maximum compatibility and ease of use
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.0mm
Pin Diameter 2.5mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.5mm
Misc Attribute 1582333
Nominal Voltage 12V DC
Outside Ø 5mm
Shaft Length 14mm

Reviews

Be the first to submit a review

Trustpilot