TruComponents 201182 Low power Plug, straight 5 mm 2.5 mm

Image Representative of Range

TruComponents 201182 Low power Plug, straight 5 mm 2.5 mm

MPN
201182
EAN-13
2050004922332
Order Code
20-1182
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.90
5+ £1.80
10+ £1.71
25+ £1.67
50+ £1.63
100+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

TruComponents 201182 Low Power Plug, designed for optimal performance and compatibility. This straight 5 mm x 2.5 mm plug guarantees a reliable connection with minimal power loss, making it perfect for electronics, appliances, and DIY projects.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.0mm
Pin Diameter 2.5mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.5mm
Misc Attribute 1582332
Nominal Voltage 12V DC
Outside Ø 5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot