TruComponents 201181 Low power Plug, straight 5 mm 2.1 mm

Image Representative of Range

TruComponents 201181 Low power Plug, straight 5 mm 2.1 mm

MPN
201181
EAN-13
2050004922318
Order Code
20-1181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.99
5+ £1.89
10+ £1.80
25+ £1.75
50+ £1.71
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents 201181 Low Power Plug, designed for reliability and efficiency. This straight 5 mm x 2.1 mm plug is perfect for a variety of applications, ensuring a secure connection for your electronic devices.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.0mm
Pin Diameter 2.1mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute 1582330
Nominal Voltage 9V DC
Outside Ø 5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot