TruComponents 201164 Low power Socket, horizontal mount 4.2 mm 1.1 mm

MPN
201164
EAN-13
2050004886962
Order Code
20-1164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.943
10+ £0.897
25+ £0.875
50+ £0.855
100+ £0.836
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

PCB socket with switch contact
Type Low Power Socket
Plug / Socket Socket, horizontal mount
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 1.1mm
Connection Soldering
Current Rating 3A
Inside Diameter 4.2mm
Misc Attribute 733989
Nominal Voltage 34V
Pin Ø 1.1mm

Reviews

Be the first to submit a review

Trustpilot