TruComponents 201162 Low power Socket, vertical vertical 5.8 mm 2.1 mm

MPN
201162
EAN-13
2050004879957
Order Code
20-1162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.08
25+ £1.04
50+ £1.02
100+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,323 in stock

TruComponents 201162 Low Power Socket, expertly designed for seamless connections in limited spaces
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Direction Straight
Mounting Type Panel Mount
Outer diameter 5.8mm
Pin Diameter 2.1mm
Connection Soldering
Current Rating 1A
Factory colour Black
Height 15.9mm
Inside Diameter 5.8mm
Misc Attribute 716901
Nominal Voltage 12V DC
Pin Ø 2.1mm
Switch contact Opening contact
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot