TruComponents 201158 Low power Socket, straight 5.5 mm 2.1 mm

Image Representative of Range

TruComponents 201158 Low power Socket, straight 5.5 mm 2.1 mm

MPN
201158
EAN-13
4016139262161
Order Code
20-1158
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.33
5+ £3.16
10+ £3.01
25+ £2.94
50+ £2.86
100+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TruComponents 201158 Low Power Socket, featuring a reliable straight design with a 5.5 mm x 2.1 mm configuration. Ideal for powering a variety of devices, this compact socket ensures low power consumption while maintaining high durability
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer Diameter 5.50mm
Pin Diameter 2.1mm
AWG 28 - 12
Connection Screws
Current Rating 5A
Height 15.2mm
Inside Diameter 5.5mm
Length 46.9mm
Misc Attribute DC12-F
Nominal Voltage 12V DC
Outside Ø 5.5mm
Pin Ø 2.1mm
Plastic free packaging Plastic-free packaging
Temperature Range -40 - +105°C
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot