TruComponents 201157 Low power Plug, straight 5.5 mm 2.5 mm

MPN
201157
EAN-13
4016139264356
Order Code
20-1157
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.22
5+ £3.06
10+ £2.91
25+ £2.84
50+ £2.77
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

TruComponents 201157 Low Power Plug, featuring a sleek straight design with dimensions of 5.5 mm x 2.5 mm. This high-quality plug is engineered for reliable performance, making it ideal for various low power applications, from LED lighting to electronics DIY projects
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
AWG 28 - 12
Connection Screws
Current Rating 5A
Height 10mm
Inside Diameter 2.5mm
Length 40.5mm
Misc Attribute DC-11m
Nominal Voltage 12V DC
Outside Ø 5.5mm
Temperature Range -40 - +105°C
Width 18.2mm

Reviews

Be the first to submit a review

Trustpilot