TruComponents 200752 Jack cable Jack plug 3.5mm - Open cable ends Mono

Image Representative of Range

TruComponents 200752 Jack cable Jack plug 3.5mm - Open cable ends Mono

MPN
200752
EAN-13
4053199530922
Order Code
20-0752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.10
25+ £1.07
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 735 in stock

Jack connection cable - Jack plug 3.5 mm-Open cable ends
Type Adapter Jack
Connector A Plug, straight
Connector B Open cable ends
Audio channels Mono
Colour Black
Length 1.20m

Reviews

Be the first to submit a review

Trustpilot