TruComponents 200728 Adapter Jack plug 2.5mm - Jack socket 3.5mm Stereo Pins:3

MPN
200728
EAN-13
2050004838800
Order Code
20-0728
Country of Origin
China

Discontinued


Jack adapter - Jack plug 2.5 mm-Jack socket 3.5 mm
Type Jack Adapter
Connector A Adapter, straight
Connector B Jack socket 3.5mm
Audio channels Stereo
Colour Silver
Number of pins 3

Trustpilot