TruComponents 191695 Pin connector + strain relief Pitch:2.54mm,pins: 10 100pcs

MPN
191695
EAN-13
4053199549313
Order Code
19-1695
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £108.08
5+ £96.50
10+ £90.06
25+ £84.44
50+ £79.47
100+ £75.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Made of thermoplastic polyester, with fibre-glass reinforcement. DIN 41 651 Also for double-row pin connector strip in 2.54 mm grid.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Board contact surface Brass
Casing Glass-fibre reinforced polyester
Colour Black
Connection Cut & Clip
Connector contact surface Brass
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 17.38 x 15.6 mm
Height 15.6mm
Industrial packaging Yes
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2521012
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 5
Total number of pins 10
Width 17.38mm

Reviews

Be the first to submit a review

Trustpilot