TruComponents 191685 IDC PCB HeaderPitch:2mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191685 IDC PCB HeaderPitch:2mm,pins: 40 2 Rows

Order Code:

19-1685

Brand: TruComponents MPN: 191685 EAN-13: 2050006379332
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.68
10+ £2.50
25+ £2.35
50+ £2.21
100+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
523 in stock, despatched in 4 working days

TRUCOMPONENTS 191685 IDC PCB Header. Featuring a compact 2mm pitch and 40 pins in a versatile 2-row configuration, this header ensures reliable and efficient data transmission for a variety of applications
Type PCB Mount IDC Transition
Number of Ways 40
Pitch 2mm
Number of Rows 2
Mounting Type PCB
Case Material PA
Colour Black
Connector Type PCB connector
Contact Material Phosphor bronze
Cross Section 2mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506350
Pins per row 20
Total number of pins 40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot