TruComponents 191613 Pin connector + strain relief Pitch:2.54mm,pins: 60 2 Rows

Image Representative of Range

TruComponents 191613 Pin connector + strain relief Pitch:2.54mm,pins: 60 2 Rows

MPN
191613
EAN-13
2050004970593
Order Code
19-1613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.95
5+ £2.64
10+ £2.46
25+ £2.31
50+ £2.17
100+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

TRUCOMPONENTS 191613 Pin Connector featuring a compact 2.54mm pitch and 60 high-quality pins across 2 rows, designed for optimal performance and reliability.
Type Female cable Mount IDC Connector
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 80.90 x 6 x 7 mm
Height 7mm
Length 80.90mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-60 ASA1-G
Nominal Current 1A
Pins per row 30
Total number of pins 60
Width 6mm

Reviews

Be the first to submit a review

Trustpilot