TruComponents 191612 Pin connector + strain relief Pitch:2.54mm,pins: 50 2 Rows

Image Representative of Range

TruComponents 191612 Pin connector + strain relief Pitch:2.54mm,pins: 50 2 Rows

MPN
191612
EAN-13
2050004970586
Order Code
19-1612
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.99
5+ £1.77
10+ £1.66
25+ £1.55
50+ £1.46
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Featuring a 2.54mm pitch and 50 pins arranged in 2 rows, this versatile connector ensures secure and reliable connections for your electronic projects
Type Female cable Mount IDC Connector
Number of Ways 50
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 68.20 x 6 x 7 mm
Height 7mm
Length 68.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-50 ASA1-G
Nominal Current 1A
Pins per row 25
Total number of pins 50
Width 6mm

Reviews

Be the first to submit a review

Trustpilot