TruComponents 191611 Pin connector + strain relief Pitch:2.54mm,pins: 44 2 Rows

Image Representative of Range

TruComponents 191611 Pin connector + strain relief Pitch:2.54mm,pins: 44 2 Rows

MPN
191611
EAN-13
2050004970579
Order Code
19-1611
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


TRUCOMPONENTS 191611 Pin Connector, designed with a 2.54mm pitch and 44 pins across 2 rows for optimal connectivity.
Type Female cable Mount IDC Connector
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 60.58 x 6 x 7 mm
Height 7mm
Length 60.58mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-44 ASA1-G
Nominal Current 1A
Pins per row 22
Total number of pins 44
Width 6mm

Trustpilot