TruComponents 191610 Pin connector + strain relief Pitch:2.54mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191610 Pin connector + strain relief Pitch:2.54mm,pins: 40 2 Rows

MPN
191610
EAN-13
2050004970562
Order Code
19-1610
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.65
5+ £1.47
10+ £1.37
25+ £1.29
50+ £1.21
100+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TRUCOMPONENTS 191610 pin connector features a 2.54mm pitch and 40 pins across 2 rows, making it an ideal solution for your electronic connections.
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 55.50 x 6 x 7 mm
Height 7mm
Length 55.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-40 ASA1-G
Nominal Current 1A
Pins per row 20
Total number of pins 40
Width 6mm

Reviews

Be the first to submit a review

Trustpilot