TruComponents 191608 Pin connector + strain relief Pitch:2.54mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191608 Pin connector + strain relief Pitch:2.54mm,pins: 26 2 Rows

MPN
191608
EAN-13
2050004970531
Order Code
19-1608
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.01
25+ £0.939
50+ £0.884
100+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

TRUCOMPONENTS 191608 Pin Connector, designed with a precision 2.54mm pitch and 26 pins across 2 rows.
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 37.72 x 6 x 7 mm
Height 7mm
Length 37.72mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-26 ASA1-G
Nominal Current 1A
Pins per row 13
Total number of pins 26
Width 6mm

Reviews

Be the first to submit a review

Trustpilot