TruComponents 191607 Pin connector + strain relief Pitch:2.54mm,pins: 24 2 Rows

Image Representative of Range

TruComponents 191607 Pin connector + strain relief Pitch:2.54mm,pins: 24 2 Rows

MPN
191607
EAN-13
2050004970524
Order Code
19-1607
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.32
10+ £1.24
25+ £1.16
50+ £1.09
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

TRUCOMPONENTS 191607 Pin Connector, expertly designed with a pitch of 2.54mm and 24 pins arranged in 2 rows for an optimal fit and secure connection.
Type Female cable Mount IDC Connector
Number of Ways 24
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 35.18 x 6 x 7 mm
Height 7mm
Length 35.18mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-24 ASA1-G
Nominal Current 1A
Pins per row 12
Total number of pins 24
Width 6mm

Reviews

Be the first to submit a review

Trustpilot