TruComponents 191606 Pin connector + strain relief Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191606 Pin connector + strain relief Pitch:2.54mm,pins: 20 2 Rows

MPN
191606
EAN-13
2050004970517
Order Code
19-1606
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.949
10+ £0.886
25+ £0.830
50+ £0.782
100+ £0.738
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

TRUCOMPONENTS 191606 Pin Connector, designed for seamless and reliable connectivity.
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 30.10 x 6 x 7 mm
Height 7mm
Length 30.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-20 ASA1-G
Nominal Current 1A
Pins per row 10
Total number of pins 20
Width 6mm

Reviews

Be the first to submit a review

Trustpilot