TruComponents 191605 Pin connector + strain relief Pitch:2.54mm,pins: 16 2 Rows

Image Representative of Range

TruComponents 191605 Pin connector + strain relief Pitch:2.54mm,pins: 16 2 Rows

MPN
191605
EAN-13
2050004970500
Order Code
19-1605
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.842
10+ £0.786
25+ £0.737
50+ £0.693
100+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

TRUCOMPONENTS 191605 Pin Connector, designed with a 2.54mm pitch and 16 pins in a dual-row configuration.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 25.02 x 6 x 7 mm
Height 7mm
Length 25.02mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-16 ASA1-G
Nominal Current 1A
Pins per row 8
Total number of pins 16
Width 6mm

Reviews

Be the first to submit a review

Trustpilot