TruComponents 191603 Pin connector + strain relief Pitch:2.54mm,pins: 10 2 Rows

MPN
191603
EAN-13
2050004970470
Order Code
19-1603
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.625
25+ £0.586
50+ £0.551
100+ £0.521
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

TRUCOMPONENTS 191603 Pin Connector, designed for seamless integration and reliability in your electronic projects
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 17.40 x 6 x 7 mm
Height 7mm
Industrial packaging No
Length 17.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D01-10 ASA1-G
Nominal Current 1A
Pins per row 5
Total number of pins 10
Width 6mm

Reviews

Be the first to submit a review

Trustpilot