TruComponents 191594 Pin connector + strain relief Pitch:2mm,pins: 60 2 Rows

Image Representative of Range

TruComponents 191594 Pin connector + strain relief Pitch:2mm,pins: 60 2 Rows

MPN
191594
EAN-13
2050004964240
Order Code
19-1594
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


With a compact 2mm pitch and 60 pins across 2 rows, it ensures a secure and stable connection in tight spaces.
Type Female cable Mount IDC Connector
Number of Ways 60
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 65.30 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 65.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-60 BSA1-G
Nominal Current 1A
Pins per row 30
Total number of pins 60
Width 4.20mm

Trustpilot