TruComponents 191592 Pin connector + strain relief Pitch:2mm,pins: 44 2 Rows

Image Representative of Range

TruComponents 191592 Pin connector + strain relief Pitch:2mm,pins: 44 2 Rows

MPN
191592
EAN-13
2050004964226
Order Code
19-1592
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.10
5+ £1.88
10+ £1.75
25+ £1.64
50+ £1.55
100+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Designed with an optimal 2mm pitch and 44 pins across 2 rows, this connector is perfect for compact applications where space is crucial
Type Female cable Mount IDC Connector
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 49.30 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 49.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-44 BSA1-G
Nominal Current 1A
Pins per row 22
Total number of pins 44
Width 4.20mm

Reviews

Be the first to submit a review

Trustpilot