TruComponents 191590 Pin connector + strain relief Pitch:2mm,pins: 34 2 Rows

Image Representative of Range

TruComponents 191590 Pin connector + strain relief Pitch:2mm,pins: 34 2 Rows

MPN
191590
EAN-13
2050004964202
Order Code
19-1590
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
5+ £1.82
10+ £1.70
25+ £1.59
50+ £1.50
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TRUCOMPONENTS 191590 Pin Connector, designed with a compact 2mm pitch and featuring 34 pins across 2 rows for efficient and secure connections in your electronic applications
Type Female cable Mount IDC Connector
Number of Ways 34
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 39.30 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 39.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-34 BSA1-G
Nominal Current 1A
Pins per row 17
Total number of pins 34
Width 4.20mm

Reviews

Be the first to submit a review

Trustpilot