TruComponents 191589 Pin connector + strain relief Pitch:2mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191589 Pin connector + strain relief Pitch:2mm,pins: 30 2 Rows

MPN
191589
EAN-13
2050004964196
Order Code
19-1589
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


With a compact 2mm pitch and 30 pins arranged in 2 rows, this connector ensures optimal signal integrity and efficient space utilization for your project
Type Female cable Mount IDC Connector
Number of Ways 30
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 35.30 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 35.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-30 BSA1-G
Nominal Current 1A
Pins per row 15
Total number of pins 30
Width 4.20mm

Trustpilot