TruComponents 191586 Pin connector + strain relief Pitch:2mm,pins: 16 2 Rows

Image Representative of Range

TruComponents 191586 Pin connector + strain relief Pitch:2mm,pins: 16 2 Rows

MPN
191586
EAN-13
2050004964141
Order Code
19-1586
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.27
10+ £1.19
25+ £1.11
50+ £1.05
100+ £0.985
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

TRUCOMPONENTS 191586 Pin Connector, expertly designed with a compact 2mm pitch and 16 robust pins across 2 rows, ensuring optimal connectivity and performance.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 21.30 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 21.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-16 BSA1-G
Nominal Current 1A
Pins per row 8
Total number of pins 16
Width 4.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot