TruComponents 191585 Pin connector + strain relief Pitch:2mm,pins: 14 2 Rows

Image Representative of Range

TruComponents 191585 Pin connector + strain relief Pitch:2mm,pins: 14 2 Rows

MPN
191585
EAN-13
2050004964134
Order Code
19-1585
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.27
10+ £1.19
25+ £1.11
50+ £1.05
100+ £0.985
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

Featuring a compact pitch of just 2mm and 14 pins arranged in 2 rows, this connector is engineered for optimal performance and efficiency
Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 19.30 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 19.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-14 BSA1-G
Nominal Current 1A
Pins per row 7
Total number of pins 14
Width 4.20mm

Reviews

Be the first to submit a review

Trustpilot