TruComponents 191584 Pin connector + strain relief Pitch:2mm,pins: 6 2 Rows

MPN
191584
EAN-13
2050004964097
Order Code
19-1584
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.32
10+ £1.24
25+ £1.16
50+ £1.09
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

Designed for durability and ease of use, this connector includes integrated strain relief, ensuring a secure and stable connection even in demanding environments
Type Female cable Mount IDC Connector
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 11.13 x 4.20 x 5.20 mm
Height 5.20mm
Industrial packaging No
Length 11.13mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D05-06 BSA1-G
Nominal Current 1A
Pins per row 3
Total number of pins 6
Width 4.20mm

Reviews

Be the first to submit a review

Trustpilot