TruComponents 191578 Pin connector + strain relief Pitch:1.27mm,pins: 50 2 Rows

Image Representative of Range

TruComponents 191578 Pin connector + strain relief Pitch:1.27mm,pins: 50 2 Rows

MPN
191578
EAN-13
2050004963854
Order Code
19-1578
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.61
5+ £4.11
10+ £3.84
25+ £3.60
50+ £3.39
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Featuring a compact 1.27mm pitch and 50 pins arranged in 2 rows, this connector ensures reliable and efficient connectivity for a variety of applications
Type Female cable Mount IDC Connector
Number of Ways 50
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 30.48 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 30.48mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-50 BSA1-G
Nominal Current 1A
Pins per row 25
Total number of pins 50
Width 6mm

Reviews

Be the first to submit a review

Trustpilot