TruComponents 191577 Pin connector + strain relief Pitch:1.27mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191577 Pin connector + strain relief Pitch:1.27mm,pins: 40 2 Rows

MPN
191577
EAN-13
2050004963847
Order Code
19-1577
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.08
5+ £3.64
10+ £3.40
25+ £3.19
50+ £3.00
100+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRUCOMPONENTS 191577 Pin Connector, featuring a compact 1.27mm pitch and a robust 40-pin, 2-row design
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 24.13 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 24.13mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-40 BSA1-G
Nominal Current 1A
Pins per row 20
Total number of pins 40
Width 6mm

Reviews

Be the first to submit a review

Trustpilot