TruComponents 191576 Pin connector + strain relief Pitch:1.27mm,pins: 34 2 Rows

Image Representative of Range

TruComponents 191576 Pin connector + strain relief Pitch:1.27mm,pins: 34 2 Rows

MPN
191576
EAN-13
2050004963830
Order Code
19-1576
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.72
5+ £3.32
10+ £3.10
25+ £2.91
50+ £2.74
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Featuring a pitch of 1.27mm and 34 robust pins arranged in 2 rows, this connector ensures secure connections while minimizing space requirements.
Type Female cable Mount IDC Connector
Number of Ways 34
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 20.32 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 20.32mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-34 BSA1-G
Nominal Current 1A
Pins per row 17
Total number of pins 34
Width 6mm

Reviews

Be the first to submit a review

Trustpilot