TruComponents 191575 Pin connector + strain relief Pitch:1.27mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191575 Pin connector + strain relief Pitch:1.27mm,pins: 30 2 Rows

MPN
191575
EAN-13
2050004963823
Order Code
19-1575
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.48
5+ £3.11
10+ £2.90
25+ £2.72
50+ £2.56
100+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Crafted for durability and stability, this connector is designed to withstand external stress thanks to its integrated strain relief feature
Type Female cable Mount IDC Connector
Number of Ways 30
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 17.78 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 17.78mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-30 BSA1-G
Nominal Current 1A
Pins per row 15
Total number of pins 30
Width 6mm

Reviews

Be the first to submit a review

Trustpilot