TruComponents 191574 Pin connector + strain relief Pitch:1.27mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191574 Pin connector + strain relief Pitch:1.27mm,pins: 26 2 Rows

MPN
191574
EAN-13
2050004963816
Order Code
19-1574
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


Designed for durability and reliability, this connector comes with an integrated strain relief to ensure long-lasting connections even in dynamic environments.
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 15.24 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 15.24mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-26 BSA1-G
Nominal Current 1A
Pins per row 13
Total number of pins 26
Width 6mm

Trustpilot