TruComponents 191573 Pin connector + strain relief Pitch:1.27mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191573 Pin connector + strain relief Pitch:1.27mm,pins: 20 2 Rows

MPN
191573
EAN-13
2050004963809
Order Code
19-1573
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.13
5+ £2.80
10+ £2.61
25+ £2.45
50+ £2.31
100+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

With a compact pitch of just 1.27mm and 20 robust pins in a dual-row arrangement, this connector is engineered for reliability and precision
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 11.43 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 11.43mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-20 BSA1-G
Nominal Current 1A
Pins per row 10
Total number of pins 20
Width 6mm

Reviews

Be the first to submit a review

Trustpilot