TruComponents 191572 Pin connector + strain relief Pitch:1.27mm,pins: 10 2 Rows

MPN
191572
EAN-13
2050004963793
Order Code
19-1572
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.72
5+ £2.43
10+ £2.27
25+ £2.13
50+ £2.00
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

This high-quality connector not only ensures secure connections but also features innovative strain relief to prevent wear and tear, making it perfect for demanding applications.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 5.08 x 6 x 5.40 mm
Height 5.40mm
Insulation Material PBT
Length 5.08mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D07a-10 BSA1-G
Nominal Current 1A
Pins per row 5
Total number of pins 10
Width 6mm

Reviews

Be the first to submit a review

Trustpilot