TruComponents 170707 Jack socket Connector, straight 4 mm Red 100 pc(s)

TruComponents 170707 Jack socket Connector, straight 4 mm Red 100 pc(s)

Order Code:

17-0707

Brand: TruComponents MPN: 170707 EAN-13: 4053199548408

Discontinued


With crushproof flexible sleeve, plug connection for 4 mm plug and cable connection for max. 2.5 mm², screwed on.
Connector Type Connector, straight
Plug / Socket Socket
Colour Red
Connection Screws
Cross section (flexible) (max.) 2.5mm²
Industrial packaging Yes
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute TC-2519012
Pin Ø 4mm
Type Jack Socket Connector

You may also like


Trustpilot