TruComponents 170704 Banana Plug, straight 4 mm Black 100 pc(s)

Image Representative of Range

TruComponents 170704 Banana Plug, straight 4 mm Black 100 pc(s)

MPN
170704
EAN-13
4053199548347
Order Code
17-0704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £128.56
5+ £119.98
10+ £112.49
25+ £105.87
50+ £99.99
100+ £94.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

With cross-hole, highly flexible crush-proof sleeve.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Screws
Contact Material Nickel plated
Industrial packaging Yes
Insulation Type Partially insulated
Misc Attribute TC-2519006
Nominal Current 16A
Pin Ø 4mm
Type Banana Plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot