TruComponents 170703 Banana Plug, straight 4 mm Blue 100 pc(s)

Image Representative of Range

TruComponents 170703 Banana Plug, straight 4 mm Blue 100 pc(s)

MPN
170703
EAN-13
4053199548330
Order Code
17-0703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £130.92
5+ £122.20
10+ £114.56
25+ £107.84
50+ £101.84
100+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With cross-hole, highly flexible crush-proof sleeve.
Connector Type Plug, straight
Mounting Direction Straight
Colour Blue
Connection Screws
Contact Material Nickel plated
Industrial packaging Yes
Insulation Type Partially insulated
Misc Attribute TC-2519005
Nominal Current 16A
Pin Ø 4mm
Type Banana Plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot