TruComponents 170697 Jack plug set Plug, straight Bla/R/Blu/Y/Grn 10 Parts

MPN
170697
EAN-13
4053199975860
Order Code
17-0697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £18.23
5+ £17.01
10+ £15.95
25+ £15.01
50+ £14.18
100+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents 170697 Jack Plug Set, featuring 10 expertly crafted straight plugs in a vibrant array of colours: Black, Red, Blue, Yellow, and Green.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black, Red, Blue, Yellow, Green
Connection Screws
Insulation Material PE
Insulation Type Insulated
Misc Attribute T1906C160
Nominal Current 19A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot