TruComponents 170696 Jack plug set Plug,: 4 mm Bla/RBlu/Y/Grn 10 Parts

MPN
170696
EAN-13
4053199975891
Order Code
17-0696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £14.85
5+ £13.86
10+ £13.00
25+ £12.23
50+ £11.55
100+ £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents 170696 Jack Plug Set! This versatile collection includes ten 4 mm jack plugs in vibrant black, blue, yellow, and green colours, ensuring you not only meet your electronic needs but also add a splash of colour to your projects.
Connector Type Plug, straight
Mounting Direction Straight (Panel)
Colour Black, Red, Blue, Yellow, Green
Connection Screws
Insulation Material PVC
Insulation Type Insulated
Misc Attribute T1906C150
Nominal Current 19A
Pin Ø 4mm
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot