TruComponents 170695 Jack plug set Connector, straight Bla/R/Blu/Y/Grn 10 Parts

MPN
170695
EAN-13
4053199975921
Order Code
17-0695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £13.70
5+ £12.79
10+ £11.99
25+ £11.28
50+ £10.66
100+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents 170695 Jack Plug Set—an essential toolkit for any electronics enthusiast or professional
Connector Type Connector, straight
Mounting Direction Straight
Colour Black, Red, Blue, Yellow, Green
Connection Soldering
Insulation Material PVC
Insulation Type Insulated
Jack Diameter 4mm
Misc Attribute T1906C149
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot