TruComponents 170693 Jack plug set,vertical Red 10 pc(s)

MPN
170693
EAN-13
4053199975969
Order Code
17-0693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £16.20
5+ £15.12
10+ £14.18
25+ £13.35
50+ £12.60
100+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Jack Plug Set—an essential 10-piece collection designed for unparalleled performance and reliability
Connector Type Socket, straight
Mounting Direction Vertical
Colour Red
Connection Soldering
Contact Material Brass
Insulation Material ABS
Insulation Type Partially insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C146
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot