TruComponents 170692 Jack plug set,vertical Black 10 pc(s)

MPN
170692
EAN-13
4053199975914
Order Code
17-0692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.64
5+ £9.93
10+ £9.31
25+ £8.76
50+ £8.27
100+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This premium 10-piece set features durable, vertical jacks designed to ensure a secure and reliable connection for all your audio and electronic devices.
Connector Type Socket, straight
Mounting Direction Vertical
Colour Black
Connection Soldering
Contact Material Brass
Insulation Material ABS
Insulation Type Partially insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C145
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot