TruComponents 170691 Jack plug set,vertical Green 10 pc(s)

MPN
170691
EAN-13
4053199975952
Order Code
17-0691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £15.33
5+ £14.31
10+ £13.42
25+ £12.63
50+ £11.93
100+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Designed for reliability and efficiency, this vibrant green set includes 10 vertical jack plugs that ensure a secure connection for all your audio and electronic needs.
Connector Type Socket, straight
Mounting Direction Vertical
Colour Green
Connection Soldering
Contact Material Brass
Insulation Material ABS
Insulation Type Partially insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C144
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot