TruComponents 170689 Jack plug set,vertical Yellow 10 pc(s)

MPN
170689
EAN-13
4053199975976
Order Code
17-0689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £15.25
5+ £14.23
10+ £13.34
25+ £12.56
50+ £11.86
100+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Jack Plug Set. This premium vertical jack plug set comes in vibrant yellow and contains 10 versatile pieces, perfect for use in DIY electronics, audio equipment, or any hobbyist applications
Connector Type Socket, straight
Mounting Direction Vertical
Colour Yellow
Connection Soldering
Contact Material Brass
Insulation Material ABS
Insulation Type Partially insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C143
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot