TruComponents 170687 Jack plug set,vertical Blu/Y/Grn/Bla/R/Sil 12 Parts

MPN
170687
EAN-13
4053199975945
Order Code
17-0687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £19.35
5+ £18.06
10+ £16.94
25+ £15.94
50+ £15.05
100+ £14.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents 170687 Jack Plug Set. This premium 12-part set features a versatile selection of vertical jack plugs in vibrant blue, yellow, green, black, red, and silver, perfect for any project that demands reliability and style
Connector Type Socket, straight
Mounting Direction Vertical
Colour Blue, Yellow, Green, Black, Red, Silver
Connection Soldering
Contact Material Brass
Insulation Material ABS
Insulation Type Partially insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C141
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot