TruComponents 170686 Jack socket,vertical 4 mm White

MPN
170686
EAN-13
4016139327914
Order Code
17-0686
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.602
25+ £0.567
50+ £0.535
100+ £0.507
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

TruComponents 170686 Vertical Jack Socket! Designed for durability and optimal performance, this 4 mm white jack socket is perfect for a variety of applications, from audio devices to DIY electronics
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour White
Connection Soldering
Contact Material Nickel plated
Industrial packaging No
Insulation Material PVC
Insulation Type Insulated
Length 23mm
Misc Attribute 1599566
Nominal Current 16A
Pin Ø 4mm
Scoop-proof No
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot